357-088-460-208

Heilind Number:EDA357-088-460-208
Manufacturer:EDAC
Manufacturer Number:357-088-460-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-460-208

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for connecting circuit boards with precision. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black color. With two rows of 88 positions each, it offers ample connectivity for your PCB assembly needs. The contact material, crafted from high-quality Copper Alloy, ensures efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and a pitch of .156 inches make for easy installation on your PCB. Trust in our Card Edge Connector for seamless board-to-board connections in your electronic devices.