357-088-460-212

Heilind Number:EDA357-088-460-212
Manufacturer:EDAC
Manufacturer Number:357-088-460-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-460-212

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless integration in your electronic devices. With a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both reliability and aesthetics. Featuring two rows of 88 positions, it offers ample connectivity capabilities for your PCB applications. Crafted with precision from Copper Alloy, it guarantees excellent conductivity and longevity. The .156 inch pitch and .2 inch row spacing provide efficient signal transmission. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in the superior quality and performance of this essential component for your connectivity needs.