357-088-460-258

Heilind Number:EDA357-088-460-258
Manufacturer:EDAC
Manufacturer Number:357-088-460-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-460-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-460-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. This sleek and durable connector, featuring a striking black finish, is a must-have component for any PCB assembly project. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power transmission at an amperage of 5A. Boasting a dual-row design with 88 positions spaced at a pitch of .156 inches and a row spacing of .2 inches, it offers versatility for various applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in challenging environments. Trust in the quality and efficiency of this Card Edge Connector for all your board-to-board PCB connectivity needs.