357-088-460-268

Heilind Number:EDA357-088-460-268
Manufacturer:EDAC
Manufacturer Number:357-088-460-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-460-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-460-268

Detailed Description

Elevate your PCB connectivity with our 357-088-460-268 Card Edge Connector. Designed for high-performance applications, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precisely crafted Copper Alloy contacts, each with a pitch of .156 inches, you can achieve reliable and efficient connections. Boasting 88 positions, this connector offers ample room for your circuitry needs. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in the quality and precision of our Card Edge Connector to optimize your board-to-board connections.