357-088-500-268

Heilind Number:EDA357-088-500-268
Manufacturer:EDAC
Manufacturer Number:357-088-500-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-500-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-500-268

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector, featuring a striking black color and high-performance capabilities. With a current rating of 5 A and robust UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in demanding environments. Designed for seamless integration, this connector boasts two rows of 88 positions each, crafted with durable Copper Alloy contacts for optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy PCB mounting, while the straight orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in the electronics industry. Elevate your PCB connections with this essential component, a must-have in any professional setup.