357-088-520-201

Heilind Number:EDA357-088-520-201
Manufacturer:EDAC
Manufacturer Number:357-088-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-520-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for durability and efficiency, it features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any setting. With two rows and 88 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees strong and stable connections, while the .156-inch pitch and .2-inch row spacing make for easy integration. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Its straight mount orientation allows for straightforward installation, perfect for hassle-free setups in your designs. Upgrade your connectivity solutions with this essential component.