357-088-520-212

Heilind Number:EDA357-088-520-212
Manufacturer:EDAC
Manufacturer Number:357-088-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-520-212

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless integration on circuit boards. With 88 positions and a pitch of .156 inches, it offers optimal signal transmission in compact spaces. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability and longevity in operation. Its straight mount orientation and row spacing of .2 inches make installation hassle-free. Rated for 5A and capable of withstanding temperatures from -40 to 105°C, this black connector guarantees high performance even in extreme conditions. Ideal for various applications, it's a vital component for ensuring efficient board-to-board connectivity. Elevate your PCB design with this essential connector.