357-088-520-268

Heilind Number:EDA357-088-520-268
Manufacturer:EDAC
Manufacturer Number:357-088-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-520-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-520-268

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimum performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue. Its copper alloy contact material ensures secure and efficient transmission, while the double-row configuration with 88 positions allows for enhanced connectivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Choose this straight-mount connector for effortless installation and a streamlined PCB layout. Trust in its 5A amperage rating and robust construction for long-lasting performance in your electronic applications.