357-088-522-201

Heilind Number:EDA357-088-522-201
Manufacturer:EDAC
Manufacturer Number:357-088-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-522-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-522-201

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance under challenging conditions, with an amperage rating of 5A. Featuring two rows of Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers a total of 88 positions for efficient board-to-board connections. Designed for straight mounting orientation, it facilitates easy installation. With an operating temperature range from -40 to 105°C, it's suitable for a variety of applications. Trust in this high-quality connector for robust and secure PCB connectivity solutions.