357-088-522-202

Heilind Number:EDA357-088-522-202
Manufacturer:EDAC
Manufacturer Number:357-088-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-522-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-522-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for a seamless integration, this connector boasts a sleek black color and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a current rating of 5A, it ensures reliable power transmission. Featuring two rows and 88 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your electronic assemblies with this essential component.