357-088-522-204

Heilind Number:EDA357-088-522-204
Manufacturer:EDAC
Manufacturer Number:357-088-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-522-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-522-204

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, a reliable solution designed for seamless board-to-board integration. With a pitch of .156 inches and a total of 88 positions, this connector offers high-density connectivity for your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures long-lasting performance and excellent signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments and applications. Its straight mount orientation and black color make it easy to integrate into your system, while its 5A amperage rating guarantees efficient power delivery. Trust in this essential component for optimal connectivity and performance in your electronic designs.