357-088-522-208

Heilind Number:EDA357-088-522-208
Manufacturer:EDAC
Manufacturer Number:357-088-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-522-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-522-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for efficient signal transmission. Designed for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any setting. With two rows of copper alloy contacts and a pitch of .156 inches, it accommodates 88 positions for seamless board-to-board connections. The straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your electronic systems with this essential connector.