357-088-522-212

Heilind Number:EDA357-088-522-212
Manufacturer:EDAC
Manufacturer Number:357-088-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-522-212

Detailed Description

Enhance connectivity within electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers precise and reliable connections. Boasting 88 positions and a 5A amperage capacity, it is perfect for a wide range of applications. Its straight mount orientation and ease of installation make it a convenient choice for board-to-board PCB connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees seamless performance even in harsh environments. Trust in this essential component for seamless connectivity in your projects.