357-088-522-258

Heilind Number:EDA357-088-522-258
Manufacturer:EDAC
Manufacturer Number:357-088-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-522-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-522-258

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for high performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows and 88 positions, this connector offers ample connectivity options for your devices. The copper alloy contacts guarantee secure and efficient data transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, it operates seamlessly in temperatures ranging from -40 to 105°C. Trust in this connector for seamless board-to-board connections in your electronic projects.