357-088-522-268

Heilind Number:EDA357-088-522-268
Manufacturer:EDAC
Manufacturer Number:357-088-522-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-522-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-522-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with an amperage of 5 A. Featuring two rows with a total of 88 positions, it offers ample connectivity options for your boards. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation fits seamlessly into your setup. With an operating temperature range of -40 to 105 °C, this connector is built to withstand harsh environments, making it an essential component for your electronics projects. Trust in its quality and efficiency for seamless board-to-board connections.