357-088-522-278

Heilind Number:EDA357-088-522-278
Manufacturer:EDAC
Manufacturer Number:357-088-522-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-522-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-522-278

Detailed Description

Enhance your electronic connectivity with this reliable Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features 88 positions across 2 rows, ensuring ample space for your connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Each contact is made of robust Copper Alloy, capable of handling up to 5A of current. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation, making it a must-have in your PCB assembly arsenal. Upgrade your connections with this high-performance component.