357-088-524-201

Heilind Number:EDA357-088-524-201
Manufacturer:EDAC
Manufacturer Number:357-088-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-524-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-524-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a 5 A amperage rating, it's suitable for various applications, while its Copper Alloy contact material guarantees efficient conductivity. The connector boasts two rows with a total of 88 positions, offering ample connectivity options. Its .156-inch pitch and .2-inch row spacing provide precise alignment, facilitating seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and challenging environments. Trust in this connector for secure and stable electronic connections.