357-088-524-268

Heilind Number:EDA357-088-524-268
Manufacturer:EDAC
Manufacturer Number:357-088-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-524-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-524-268

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it ensures efficient power transmission across its 88 positions, all with a convenient .156-inch pitch. The straight mount orientation and -40 to 105 °C operating temperature range make it suitable for a wide range of applications, guaranteeing seamless board-to-board connectivity in any setting. Trust in our high-quality connector to meet your connectivity needs with precision and durability.