357-088-540-202

Heilind Number:EDA357-088-540-202
Manufacturer:EDAC
Manufacturer Number:357-088-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-540-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-540-202

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance. It features two rows with a total of 88 copper alloy contacts, ensuring seamless data and power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation simplifies installation, making it a must-have component for your PCB designs.