357-088-540-204

Heilind Number:EDA357-088-540-204
Manufacturer:EDAC
Manufacturer Number:357-088-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-540-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-540-204

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector is a crucial component for secure board-to-board connections. With a sleek black exterior, it not only looks professional but also ensures durability with its UL 94V-0 Thermoplastic Polyester housing material. The 88 positions spread across 2 rows provide ample space for multiple connections, while the Copper Alloy contact material guarantees reliable conductivity. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its .156-inch pitch and .2-inch row spacing make installation a breeze, with a straight mount orientation for added convenience. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this connector is a must-have for any project requiring efficient PCB connectivity.