357-088-540-207

Heilind Number:EDA357-088-540-207
Manufacturer:EDAC
Manufacturer Number:357-088-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-540-207

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a sleek black finish, this connector is not only visually appealing but also reliable, with a 5 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts, it offers efficient signal transmission across 88 positions, all housed within a compact .156-inch pitch. The straight mount orientation and .2-inch row spacing allow for easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this high-quality connector for your connectivity needs in various applications.