357-088-540-258

Heilind Number:EDA357-088-540-258
Manufacturer:EDAC
Manufacturer Number:357-088-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-540-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-540-258

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in sleek black. Designed for superior functionality, it features a 2-row layout with 88 positions, ensuring optimal connectivity for your PCB applications. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of Copper Alloy, it guarantees reliable performance in any environment. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs. Elevate your projects with this essential connector, a standout in our comprehensive range of electronic solutions.