357-088-540-268

Heilind Number:EDA357-088-540-268
Manufacturer:EDAC
Manufacturer Number:357-088-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-540-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-540-268

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimum performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 5 A. With two rows and 88 positions, it offers ample connectivity options with a pitch of .156 in and row spacing of .2 in. Suitable for a wide range of applications, this connector guarantees seamless data transfer even in demanding environments, thanks to its operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for easy installation and efficient board-to-board connections. Upgrade your setup with this essential component today.