357-088-542-204

Heilind Number:EDA357-088-542-204
Manufacturer:EDAC
Manufacturer Number:357-088-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-542-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-542-204

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed with precision, it boasts a sleek black finish, blending seamlessly with your PCB layout. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures safe and reliable performance. The connector offers a double-row design with 88 positions, providing ample connectivity options. Crafted with copper alloy contacts, it guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your circuit board. The straight mount orientation further simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Trust in this connector for seamless board-to-board connections in your projects.