357-088-542-258

Heilind Number:EDA357-088-542-258
Manufacturer:EDAC
Manufacturer Number:357-088-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-542-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-542-258

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row configuration and 88 positions, it offers ample connection options. The copper alloy contacts ensure reliable power transmission, rated for up to 5 A. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees stability in diverse environments. Its .156-inch pitch and .2-inch row spacing facilitate easy installation. Choose this connector for efficiency and durability in your electronic projects.