357-088-542-268

Heilind Number:EDA357-088-542-268
Manufacturer:EDAC
Manufacturer Number:357-088-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-542-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-542-268

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for efficient signal transmission, this connector features a durable black UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it ensures reliable power delivery at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 88 positions available for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in any environment. Upgrade your assembly process with this essential component, perfect for a wide range of applications.