357-088-555-203

Heilind Number:EDA357-088-555-203
Manufacturer:EDAC
Manufacturer Number:357-088-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-555-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-555-203

Detailed Description

Enhance your circuit board connectivity with this dual-row Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a 5 A amperage rating and Copper Alloy contacts, it guarantees reliable power transmission. Featuring 88 positions with a .156-inch pitch and .2-inch row spacing, it offers ample space for secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for efficient and dependable board-to-board connectivity.