357-088-555-207

Heilind Number:EDA357-088-555-207
Manufacturer:EDAC
Manufacturer Number:357-088-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-555-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a high amperage of 5A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows and 88 positions, it offers ample space for your connections. The copper alloy contact material and a pitch of .156 in provide optimal conductivity. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, it's perfect for versatile applications. Upgrade your setup with this essential component for efficient board-to-board connectivity.