357-088-555-208

Heilind Number:EDA357-088-555-208
Manufacturer:EDAC
Manufacturer Number:357-088-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-555-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-555-208

Detailed Description

Upgrade your electronic connections with our Card Edge Connector, a must-have component for seamless PCB integration. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any setting. With two rows of copper alloy contacts, it offers reliable conductivity for up to 88 positions, perfect for high-density applications. The .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit boards, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality in extreme environments. Elevate your connectivity game with this essential component, ideal for various industries and electronic devices.