357-088-555-212

Heilind Number:EDA357-088-555-212
Manufacturer:EDAC
Manufacturer Number:357-088-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-555-212

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a crucial component for seamless integration in electronic systems. Designed for high performance, this connector features a pitch of .156 inches and accommodates 88 positions across two rows, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity in demanding environments. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing offer versatility in PCB layout. Trust in this black Card Edge Connector for robust and secure board-to-board connections in your projects.