357-088-555-258

Heilind Number:EDA357-088-555-258
Manufacturer:EDAC
Manufacturer Number:357-088-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-555-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-555-258

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage rating and copper alloy contact material, it guarantees reliable performance. The dual-row configuration with 88 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether you're working in extreme temperatures or standard conditions, its operating range of -40 to 105 °C has you covered. Perfect for various electronic applications, this connector is a must-have for any project requiring efficient board-to-board connectivity.