357-088-555-278

Heilind Number:EDA357-088-555-278
Manufacturer:EDAC
Manufacturer Number:357-088-555-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-555-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-555-278

Detailed Description

Enhance connectivity on your circuit boards with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and 88 contact positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for various applications, it operates efficiently in temperatures ranging from -40 to 105 °C. Trust in this connector's straight mount orientation for seamless integration on your PCBs. Elevate your electronic projects with this essential component.