357-088-556-204

Heilind Number:EDA357-088-556-204
Manufacturer:EDAC
Manufacturer Number:357-088-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-556-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-556-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage capacity, it offers reliable power transmission. The Copper Alloy contact material guarantees seamless signal transfer, while the 2-row configuration with 88 positions allows for versatile connectivity options. Boasting a pitch of .156 inches and row spacing of .2 inches, precise integration is a breeze. Whether used in straight or right-angle mount orientations, this connector provides a secure and stable connection for your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in its quality and performance for your connectivity needs.