357-088-556-258

Heilind Number:EDA357-088-556-258
Manufacturer:EDAC
Manufacturer Number:357-088-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-556-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-556-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it guarantees reliable performance in any setting. Offering a high capacity of 88 positions, it accommodates multiple connections with ease. Its straight mount orientation and a temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your setup with this essential connector and experience seamless data transfer like never before.