357-088-556-268

Heilind Number:EDA357-088-556-268
Manufacturer:EDAC
Manufacturer Number:357-088-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-556-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-556-268

Detailed Description

Enhance your circuit board connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features two rows for efficient data transfer, with 88 positions ensuring seamless communication. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers reliable conductivity in any application. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation guarantees a secure fit. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB connections with this essential component.