357-088-556-278

Heilind Number:EDA357-088-556-278
Manufacturer:EDAC
Manufacturer Number:357-088-556-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-556-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-556-278

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector, designed for seamless board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in any application. With two rows of copper alloy contacts and a total of 88 positions, this connector ensures efficient power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation allows for flexible placement on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic connectivity needs. Explore more in our range of high-quality PCB connectors.