357-088-558-208

Heilind Number:EDA357-088-558-208
Manufacturer:EDAC
Manufacturer Number:357-088-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-558-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-558-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution for your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector is both visually appealing and high-performing. With a 5 A amperage and copper alloy contact material, it ensures reliable power transmission. Featuring two rows and a total of 88 positions with a pitch of .156 inches, it provides ample space for seamless connections. The right-angle mount orientation offers versatility in installation, while the operating temperature range of -40 to 105 °C guarantees stability in various environments. Upgrade your connectivity game with this essential component.