357-088-558-212

Heilind Number:EDA357-088-558-212
Manufacturer:EDAC
Manufacturer Number:357-088-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-558-212

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, a vital component for secure and efficient board-to-board communication. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. Featuring two rows of 88 positions, this connector offers ample space for multiple connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for seamless integration, its right-angle mount orientation allows for easy installation in tight spaces. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have in your electronic projects.