357-088-558-258

Heilind Number:EDA357-088-558-258
Manufacturer:EDAC
Manufacturer Number:357-088-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-558-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-558-258

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a robust housing made of UL 94V-0 Thermoplastic Polyester. With a 5 A amperage rating, it ensures reliable power transmission. Featuring two rows of Copper Alloy contacts with a .156-inch pitch and .2-inch row spacing, it accommodates up to 88 positions for versatile connectivity. Its right-angle mount orientation offers flexibility in assembly, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in harsh environments. Trust in this high-quality connector for secure and efficient board-to-board PCB connections in a variety of applications.