357-088-559-202

Heilind Number:EDA357-088-559-202
Manufacturer:EDAC
Manufacturer Number:357-088-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-559-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-559-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With its two rows of copper alloy contacts, each pitch perfectly spaced at .156 inches, it offers reliable power transmission at an amperage of 5A. Featuring 88 positions, this connector facilitates efficient board-to-board connections, ideal for various electronic applications. Its right-angle mount orientation and wide operating temperature range from -40 to 105°C further enhance its versatility. Trust in this connector for robust and dependable performance in your projects.