357-088-559-207

Heilind Number:EDA357-088-559-207
Manufacturer:EDAC
Manufacturer Number:357-088-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-559-207

Detailed Description

Enhance connectivity within your electronic devices with our premium Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both strength and safety. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers versatile installation options. With a high amperage capacity of 5A and a pitch of .156 inches, it is perfect for demanding applications. Boasting two rows and 88 positions, it provides ample connectivity possibilities. Its wide operating temperature range of -40 to 105°C ensures stable performance in various environments. Upgrade your PCB connections with this essential component.