357-088-559-258

Heilind Number:EDA357-088-559-258
Manufacturer:EDAC
Manufacturer Number:357-088-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-559-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-559-258

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. Its two rows of copper alloy contacts, totaling 88 positions, provide seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees efficient and safe power transmission. The right-angle mount orientation offers versatility in installation, making it ideal for a wide range of applications in the electronics industry. Trust in this essential component for seamless and reliable connectivity solutions.