357-088-559-278

Heilind Number:EDA357-088-559-278
Manufacturer:EDAC
Manufacturer Number:357-088-559-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-559-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-559-278

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless circuit board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of environments, with an impressive operating temperature range of -40 to 105 °C. Featuring two rows of copper alloy contacts, it offers a total of 88 positions with a pitch of .156 inches, facilitating efficient signal transmission. Designed for right-angle mounting, it optimizes space utilization on your PCB while maintaining secure connections. Trust in this connector for high-performance board-to-board applications, meeting your power and data transfer needs with a maximum amperage of 5 A. Elevate your electronic designs with this essential component.