357-088-560-201

Heilind Number:EDA357-088-560-201
Manufacturer:EDAC
Manufacturer Number:357-088-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient connections. With two rows and 88 positions, it offers ample space for your components. The .156 inch pitch and .2 inch row spacing allow for precise placement on your board. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation makes installation easy. Upgrade your system with this essential component for seamless board-to-board connectivity.