357-088-560-204

Heilind Number:EDA357-088-560-204
Manufacturer:EDAC
Manufacturer Number:357-088-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-560-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-560-204

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance and durability, this connector features a black housing made of UL 94V-0 Thermoplastic Polyester. With a 5A amperage capacity, it ensures reliable power transmission. The copper alloy contact material guarantees efficient signal transfer. Offering a secure fit, this connector has two rows and 88 positions with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Trust in this high-quality connector to streamline your board-to-board connections seamlessly.