357-088-560-212

Heilind Number:EDA357-088-560-212
Manufacturer:EDAC
Manufacturer Number:357-088-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-560-212

Detailed Description

Enhance connectivity within your electronic devices with this black Card Edge Connector. Designed for high-performance applications, it features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration on your PCBs. The 88 positions allow for versatile configurations, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable solution for your connectivity needs. Explore our range of PCB connectors for more options to optimize your circuitry.