357-088-560-258

Heilind Number:EDA357-088-560-258
Manufacturer:EDAC
Manufacturer Number:357-088-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-560-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-560-258

Detailed Description

Upgrade your PCB connections with our premium Card Edge Connector, designed for optimal performance in your electronic devices. With a sleek black finish and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both durability and style. Featuring two rows of copper alloy contacts, it provides a secure and reliable connection for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in design. With 88 positions available, it offers ample connectivity options for your projects. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component in your inventory. Elevate your PCB connectivity with this top-of-the-line Card Edge Connector.