368-004-520-201

Heilind Number:EDA368-004-520-201
Manufacturer:EDAC
Manufacturer Number:368-004-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 368-004-520-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:End Module
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:4
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA368-004-520-201

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for End Module installation, this connector features four positions for seamless integration. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability even in harsh environments, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless data transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to last. Its straight mount orientation simplifies installation, making it a versatile choice for various PCB applications. Please note, this product is not RoHS compliant. Upgrade your connectivity solutions with this essential component.