368-004-540-201

Heilind Number:EDA368-004-540-201
Manufacturer:EDAC
Manufacturer Number:368-004-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 368-004-540-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:End Module
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:4
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA368-004-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for reliability, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a straight mount orientation and a compact End Module layout, it ensures easy installation and space efficiency. The copper alloy contacts, capable of handling up to 5A of current, guarantee secure and stable connections. Offering 4 positions with a .156-inch pitch and .2-inch row spacing, it facilitates precise alignment and signal transmission. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it's ideal for a wide range of applications in various industries. Elevate your PCB design with this high-performance Card Edge Connector, a testament to quality and innovation.