368-006-520-201

Heilind Number:EDA368-006-520-201
Manufacturer:EDAC
Manufacturer Number:368-006-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 368-006-520-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:Center Module
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA368-006-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate housing material in a vivid Green shade, this connector guarantees durability and reliability. Featuring a Center Module with six positions and a .156 inch pitch, it ensures secure connections. The Copper Alloy contact material and 5A amperage rating deliver optimal conductivity. With a straight mount orientation and operating temperature range of -65 to 125°C, it's suitable for a wide range of applications. Rest assured, it's also RoHS compliant, meeting environmental standards. Elevate your board-to-board connections with this essential component.